The AZ431AZ-BE1 is a voltage reference with a maximum operating temperature of 125°C. It has a single output and is packaged in a 3-pin TO-92. The device is suitable for automotive applications and has a minimum operating temperature of -40°C.
Sign in to ask questions about the Diodes AZ431AZ-BE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AZ431AZ-BE1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes AZ431AZ-BE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.