The AZ431AZ-BTRE1 is a 3-pin voltage reference IC from Diodes, featuring a temperature grade of AUTOMOTIVE and a JEDEC package code of O-XBCY-T3. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The IC is packaged in a ROHS compliant TO-92 package with 3 pins. It has a single output and is suitable for use in automotive applications.
Diodes AZ431AZ-BTRE1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AZ431AZ-BTRE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.