The AZ431LAKTR-E1 is a 5-pin SOT-23 voltage reference IC from Diodes, operating within a temperature range of -40 to 125 degrees Celsius. It features a dual terminal position and a single output function. The device is packaged in a 5-pin SOT-23 package with dimensions of 1.6mm in width and 2.92mm in length. The AZ431LAKTR-E1 is designed for automotive applications and meets the requirements of the specified temperature grade.
Diodes AZ431LAKTR-E1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AZ431LAKTR-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.