This 3-terminal voltage reference IC from Diodes operates over a temperature range of -40°C to 125°C, making it suitable for automotive applications. It features a single function and output, with a pin count of 3. The IC is packaged in a TO-92 package, which is a through-hole mount type. The JEDEC package code for this device is O-XBCY-W3, indicating a specific package type. It is designed to meet the requirements of automotive temperature grade.
Diodes AZ431LAZTR-E1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-W3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AZ431LAZTR-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.