The AZ431LBZTR-E1 is a voltage reference with a nominal output voltage of 2.4V and 1% accuracy. It is designed for automotive applications and operates over a temperature range of -40°C to 125°C. The device is packaged in a TO-92, 3 PIN package with a bottom terminal position. It has a single output and is a single-function device.
Sign in to ask questions about the Diodes AZ431LBZTR-E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AZ431LBZTR-E1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-W3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AZ431LBZTR-E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.