This industrial DC/DC controller is a single-function device with 16 terminals in a dual terminal position. It operates within a temperature range of -40°C to 85°C and is packaged in a ROHS compliant DIP-16 format. The device can handle input voltages between 7V and 36V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AZ494AP-E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Width | 7.62 |
| Length | 19 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AZ494AP-E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.