The AZ7029RTR-G1 is an industrial temperature single-function IC with a supply voltage range of 5.25V to 18V. It has a JEDEC package code of R-PSSO-F3 and measures 2.45mm in width and 4.5mm in length. The device operates within a temperature range of -40°C to 85°C and is available in a GREEN, SOT-89, 3 PIN package type.
Diodes AZ7029RTR-G1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.45 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5.25 |
| Supply Voltage-Max (Vsup) | 18 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AZ7029RTR-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.