The AZ7029ZTR-G1 is a single-function industrial-grade zener diode with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 5.25 volts and a maximum supply voltage of 18 volts. The device is packaged in a 3-pin TO-92 package with a bottom terminal position and is rated for industrial temperature grade. It is designed for use in a variety of applications where a reliable and stable voltage reference is required.
Diodes AZ7029ZTR-G1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5.25 |
| Supply Voltage-Max (Vsup) | 18 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AZ7029ZTR-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.