The AZ78L05Z-G1 is a 3-pin linear voltage regulator from Diodes with a nominal output voltage of 5V and a maximum output current of 0.1A. It operates within a temperature range of -40 to 125°C and is packaged in a TO-92 package. The regulator has a maximum input voltage of 15V and a minimum input voltage of 7V.
Diodes AZ78L05Z-G1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes AZ78L05Z-G1 to view detailed technical specifications.
No datasheet is available for this part.