The AZ78L09Z is a 3-terminal zener diode with a nominal output voltage of 9V and a maximum output current of 0.1A. It has a maximum operating temperature of 125C and a maximum input voltage of 20V. The diode has a fixed output voltage and a maximum voltage tolerance of 5%. It is suitable for use in a variety of applications, including voltage regulation and protection circuits.
Diodes AZ78L09Z technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3 |
| Output Voltage1-Nom | 9 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 20 |
| Line Regulation-Max | 0.075 |
| Load Regulation-Max | 0.09 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.