
Industrial-grade comparator IC featuring a single function and BICMOS technology. Offers a maximum input offset voltage of 9000µV and a response time of 1000ns. Operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 2.7V and a maximum limit of 6V. Housed in a 5-pin SOT-23 (PDSO5) package with dimensions of 1.6mm width and 2.92mm length.
Sign in to ask questions about the Diodes AZV331KTR-G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AZV331KTR-G1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 0.15 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Bias Current-Max (IIB) @25C | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AZV331KTR-G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.