The AZV832MMTR-G1 is an industrial-grade operational amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a dual terminal position and a JEDEC package code of S-PDSO-G8. The amplifier has a supply voltage of 1.8V to 6V and a slew rate of 0.34V/μs. It also has a common-mode reject ratio of 75 dB and a unity gain bandwidth of 1000 kHz.
Diodes AZV832MMTR-G1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 2500 |
| Slew Rate-Nom | 0.34 |
| Common-mode Reject Ratio-Nom | 75 |
| Unity Gain BW-Nom | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AZV832MMTR-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.