The AZV832MTR-G1 is an industrial-grade dual-operational amplifier with a nominal supply voltage of 1.8V and a maximum supply voltage of 6V. It features a temperature grade of industrial and a JEDEC package code of R-PDSO-G8. The amplifier has a slew rate of 0.34 V/us and a unity gain bandwidth of 1000 kHz. It operates within a temperature range of -40°C to 85°C and is available in an 8-pin SOIC package with a width of 3.9 mm and a length of 4.9 mm.
Diodes AZV832MTR-G1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 2500 |
| Slew Rate-Nom | 0.34 |
| Common-mode Reject Ratio-Nom | 75 |
| Unity Gain BW-Nom | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AZV832MTR-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.