
Schottky rectifier diode, 0.5A forward current, 30V reverse voltage. Features 170pF capacitance, 5.5A peak surge current, and 410mW power dissipation. Operates from -65°C to 125°C. Surface mount package with SMD/SMT termination.
Sign in to ask questions about the Diodes B0530W-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes B0530W-7 technical specifications.
| Average Rectified Current | 500mA |
| Capacitance | 170pF |
| Current Rating | 500mA |
| Forward Current | 500mA |
| Height | 1.25mm |
| Lead Free | Contains Lead |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 410mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 130uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 5.5A |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Weight | 0.001058oz |
| Width | 1.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes B0530W-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.