
Surface mount rectifier diode featuring Schottky barrier technology. Delivers 500mA average rectified current with a maximum repetitive reverse voltage of 30V. Boasts a low capacitance of 170pF and a maximum forward surge current of 5.5A. Operates across a wide temperature range from -65°C to 125°C with 410mW power dissipation. Packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Diodes B0530W-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes B0530W-7-F technical specifications.
| Average Rectified Current | 500mA |
| Capacitance | 170pF |
| Contact Plating | Tin, Matte |
| Current Rating | 500mA |
| Forward Current | 500mA |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 410mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 130uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5.5A |
| Polarity | Standard |
| Power Dissipation | 410mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Weight | 0.000353oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes B0530W-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
