Sign in to ask questions about the Diodes B0540W-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes B0540W-7 technical specifications.
| Average Rectified Current | 500mA |
| Forward Current | 500mA |
| Height | 1.25mm |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 5.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 410mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 5.5A |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Weight | 0.001058oz |
| Width | 1.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes B0540W-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.