
Schottky rectifier diode for general-purpose rectification. Features 1A average rectified current and 100V repetitive reverse voltage. Surface mountable in an SMA package with 2 pins. Maximum forward surge current is 30A. Operating temperature range from -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes B1100-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 1A |
| Capacitance | 80pF |
| Package/Case | SMA |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.1mm |
| Lead Free | Contains Lead |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Weight | 0.002258oz |
| Width | 2.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes B1100-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
