
General purpose rectifier diode, Schottky type, featuring 1A average rectified current and 20V repetitive reverse voltage. This silicon component offers a low capacitance of 110pF and a maximum forward surge current of 30A. Designed for surface mounting in an SMA package, it operates across a wide temperature range from -65°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes B120-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes B120-13-F technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 110pF |
| Package/Case | SMA |
| Contact Plating | Tin, Matte |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 20V |
| Weight | 0.002258oz |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes B120-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
