
Schottky rectifier diode, 1A average rectified current, 20V repetitive reverse voltage. Features 110pF capacitance, 30A peak non-repetitive surge current, and 500uA max reverse current. Encased in an SMB surface mount package, this lead-free, RoHS compliant component operates from -65°C to 150°C.
Sign in to ask questions about the Diodes B120B-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes B120B-13-F technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 110pF |
| Package/Case | SMB |
| Current | 1A |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.42mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes B120B-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.