General purpose rectifier diode, Schottky type, featuring 1A average rectified current and a 30V repetitive reverse voltage. This surface mount component offers a low capacitance of 110pF and a maximum forward surge current of 25A. Operating across a wide temperature range from -55°C to 125°C, it is housed in a compact SMA plastic package. The diode is lead-free, RoHS compliant, and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 1A |
| Capacitance | 110pF |
| Package/Case | SMA |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Weight | 0.002258oz |
| Width | 2.92mm |
| RoHS | Compliant |