Surface mount rectifier diode featuring a 1A forward current and 30V repetitive reverse voltage. This silicon Schottky rectifier offers a 1A average rectified current and a 12A peak non-repetitive surge current. Operating across a temperature range of -55°C to 125°C, it has a capacitance of 40pF and is housed in a plastic package with SMD/SMT termination.
Diodes B130LAW-7 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 40pF |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 1.25mm |
| Lead Free | Contains Lead |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 12A |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Weight | 0.001058oz |
| Width | 1.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes B130LAW-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.