Schottky rectifier diode for general-purpose rectification. Features a 30V repetitive reverse voltage (Vrrm) and a 2A forward current. This single-phase, single-element silicon diode offers a 1A average rectified output current and a maximum forward surge current of 40A. Operating temperature range spans from -55°C to 125°C, with a typical capacitance of 90pF. Packaged in an SMB (DO-214AA) surface-mount package, it is RoHS compliant and lead-free.
Diodes B130LB-13-F technical specifications.
| Capacitance | 90pF |
| Package/Case | SMB |
| Current | 1A |
| Current Rating | 1A |
| Forward Current | 2A |
| Height | 2.42mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1mA |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | B130 |
| Termination | SMD/SMT |
| Voltage | 30V |
| DC Rated Voltage | 30V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes B130LB-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.