
Schottky rectifier diode, 1A average rectified current, 40V repetitive reverse voltage. Features 110pF capacitance, 30A peak non-repetitive surge current, and 150°C max operating temperature. Surface mount SMA package with 2 pins, suitable for tape and reel packaging.
Diodes B140-13 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 110pF |
| Package/Case | SMA |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.1mm |
| Lead Free | Contains Lead |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 0.002258oz |
| Width | 2.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes B140-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
