
Surface mount rectifier diode featuring 1A average rectified current and 40V repetitive reverse voltage. This silicon Schottky diode offers a maximum forward current of 1A and a peak non-repetitive surge current of 16A. Operating from -65°C to 125°C, it has a maximum power dissipation of 410mW and a maximum reverse current of 40uA at 40V. The component is housed in a plastic package with tin, matte contact plating and is RoHS compliant.
Sign in to ask questions about the Diodes B140HW-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes B140HW-7 technical specifications.
| Average Rectified Current | 1A |
| Contact Plating | Tin, Matte |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 410mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 40uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 16A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Weight | 0.000353oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes B140HW-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
