
Surface mount rectifier diode featuring a Schottky barrier for efficient rectification. This general-purpose rectifier handles 1A average rectified current and 1A forward current with a maximum repetitive reverse voltage of 50V. Operating across a wide temperature range from -65°C to 150°C, it offers a low capacitance of 110pF and a peak non-repetitive surge current capability of 30A. Packaged in SMA plastic with 2 pins, it is supplied on tape and reel.
Diodes B150-13 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 110pF |
| Package/Case | SMA |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.1mm |
| Lead Free | Contains Lead |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| Weight | 0.002258oz |
| Width | 2.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes B150-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
