
General purpose rectifier diode, Schottky, 1A average rectified current, 50V reverse voltage. Features 110pF capacitance, 30A peak non-repetitive surge current, and a maximum operating temperature of 150°C. Packaged in SMA (Surface Mount) with tin, matte contact plating. RoHS compliant and lead-free.
Sign in to ask questions about the Diodes B150-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes B150-13-F technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 110pF |
| Package/Case | SMA |
| Contact Plating | Tin, Matte |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| Weight | 0.002258oz |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes B150-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
