
Surface mount rectifier diode featuring a 1A average rectified current and 70V repetitive reverse voltage. This silicon Schottky diode offers a 1A forward current and a 30A peak non-repetitive surge current. The component is housed in an SMA plastic package with tin, matte contact plating, measuring 4.6mm in length, 2.92mm in width, and 2.1mm in height. Operating across a temperature range of -65°C to 150°C, it boasts 80pF capacitance and is lead-free and RoHS compliant.
Sign in to ask questions about the Diodes B170-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes B170-13-F technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 80pF |
| Package/Case | SMA |
| Contact Plating | Tin, Matte |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| Weight | 0.002258oz |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes B170-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
