
General purpose rectifier diode featuring a 1A average rectified current and 80V repetitive reverse voltage. This surface mount Schottky diode offers a 1A forward current and 30A peak non-repetitive surge current. Operating across a wide temperature range from -65°C to 150°C, it boasts a 500µA maximum reverse current and 80pF capacitance. Packaged in SMB for tape and reel distribution, this lead-free and RoHS compliant component is designed for efficient rectification.
Sign in to ask questions about the Diodes B180B-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes B180B-13-F technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 80pF |
| Package/Case | SMB |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 80V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes B180B-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.