
Surface mount rectifier diode featuring Schottky technology. This general-purpose rectifier handles 1A average rectified current and 1A forward current, with a maximum repetitive reverse voltage of 90V. It offers a low capacitance of 80pF and a maximum forward surge current of 30A. Operating across a wide temperature range from -65°C to 150°C, this RoHS compliant component is housed in an SMB plastic package with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes B190B-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes B190B-13-F technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 80pF |
| Package/Case | SMB |
| Contact Plating | Tin, Matte |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 90V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 90V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes B190B-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.