Rectifier Diode, Schottky, 1-phase, 1-element, 2A average rectified current, 100V reverse voltage. Features a 2A forward current, 50A peak non-repetitive surge current, and 75pF capacitance. Encased in a plastic SMB package for surface mounting, this silicon diode operates from -65°C to 150°C and is RoHS compliant.
Diodes B2100-13-F technical specifications.
| Application(s) | EFFICIENCY |
| Average Rectified Current | 2A |
| Capacitance | 75pF |
| Package/Case | SMB |
| Current Rating | 2A |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| Forward Current | 2A |
| Height | 2.62mm |
| JESD-30 Code | R-PDSO-C2 |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 100V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Phases | 1 |
| Output Current | 2A |
| Package Body Material | Plastic |
| Package Quantity | 3000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Peak Reflow Temperature (Cel) | 245°C |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | SCHOTTKY |
| Terminal Finish | Tin |
| Terminal Form | C BEND |
| Terminal Position | DUAL |
| Termination | SMD/SMT |
| Time @ Peak Reflow Temperature-Max (s) | 5s |
| DC Rated Voltage | 100V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes B2100-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
