
Surface mount rectifier diode featuring Schottky technology for high efficiency. This single-phase, single-element silicon rectifier handles an average rectified current of 2A with a maximum repetitive reverse voltage of 20V. The plastic SMA package offers a compact 4.6mm length, 2.92mm width, and 2.1mm height, suitable for tape and reel packaging. It boasts a peak non-repetitive surge current capability of 50A and operates across a temperature range of -65°C to 150°C.
Diodes B220A-13-F technical specifications.
| Application(s) | EFFICIENCY |
| Average Rectified Current | 2A |
| Package/Case | SMA |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| Forward Current | 2A |
| Height | 2.1mm |
| JESD-30 Code | R-PDSO-C2 |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Phases | 1 |
| Package Body Material | Plastic |
| Package Quantity | 5000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | SCHOTTKY |
| Terminal Form | C BEND |
| Terminal Position | DUAL |
| Termination | SMD/SMT |
| DC Rated Voltage | 20V |
| Weight | 0.002258oz |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes B220A-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
