
Surface mount rectifier diode featuring a 2A average rectified current and 40V repetitive reverse voltage. This silicon Schottky diode offers a 2A forward current and a 50A peak non-repetitive surge current. Operating across a temperature range of -65°C to 150°C, it is housed in an SMB package with tin, matte contact plating. The component is RoHS compliant and designed for single-phase, single-element rectification.
Diodes B240-13-F technical specifications.
| Average Rectified Current | 2A |
| Capacitance | 200pF |
| Package/Case | SMB |
| Contact Plating | Tin, Matte |
| Current | 2A |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 40V |
| DC Rated Voltage | 40V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes B240-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
