
Rectifier diode, Schottky technology, for single-phase applications. Features a 2A average rectified current and 50V repetitive reverse voltage. Designed for surface mounting in an SMB plastic package with a rectangular shape. Maximum forward surge current is 50A, with a maximum operating temperature of 150°C. Includes 1 diode element and offers a capacitance of 200pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes B250-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | EFFICIENCY |
| Average Rectified Current | 2A |
| Capacitance | 200pF |
| Package/Case | SMB |
| Current Rating | 2A |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| Forward Current | 2A |
| Height | 2.62mm |
| JESD-30 Code | R-PDSO-C2 |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 50V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Phases | 1 |
| Output Current | 2A |
| Package Body Material | Plastic |
| Package Quantity | 3000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Peak Reflow Temperature (Cel) | 245°C |
| Polarity | Standard |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | SCHOTTKY |
| Terminal Finish | Tin |
| Terminal Form | C BEND |
| Terminal Position | DUAL |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| Weight | 0.006349oz |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes B250-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
