
Schottky rectifier diode with a 60V repetitive reverse voltage and 2A average rectified current. Features a 2A forward current, 50A peak non-repetitive surge current, and 500uA maximum reverse current. Housed in a compact SMA package for surface mounting, with dimensions of 4.6mm length, 2.92mm width, and 2.1mm height. Operates across a temperature range of -65°C to 150°C and offers a capacitance of 200pF. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Diodes B260A-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes B260A-13-F technical specifications.
| Average Rectified Current | 2A |
| Capacitance | 200pF |
| Package/Case | SMA |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 60V |
| Weight | 0.002258oz |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes B260A-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
