
Surface mount rectifier diode featuring Schottky technology for efficient rectification. This general-purpose rectifier handles an average rectified current of 2A and a maximum repetitive reverse voltage of 80V. Designed for single-phase applications, it offers a peak non-repetitive surge current capability of 50A and a low capacitance of 75pF. The component is housed in a compact SMB plastic package, suitable for automated assembly, and operates across a wide temperature range from -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes B280-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes B280-13-F technical specifications.
| Average Rectified Current | 2A |
| Capacitance | 75pF |
| Package/Case | SMB |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes B280-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
