
General purpose rectifier diode, Schottky, 1 phase, 1 element, with a 3A average rectified current and 100V repetitive reverse voltage. Features a 3A forward current, 100A peak non-repetitive surge current, and 100pF capacitance. Packaged in an SMC (6.22mm width, 7.11mm length, 2.5mm height) for surface mount applications. Operates from -55°C to 125°C, is RoHS and Lead Free compliant.
Sign in to ask questions about the Diodes B3100-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes B3100-13-F technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 100pF |
| Package/Case | SMC |
| Current | 3A |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.007408oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes B3100-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
