
Surface mount rectifier diode featuring a 3A average rectified current and 20V repetitive reverse voltage. This silicon Schottky diode offers a 3A forward current and a 250pF capacitance, housed in a compact SMA package. Operating across a wide temperature range from -55°C to 150°C, it boasts an 80A peak non-repetitive surge current capability. Designed for single-phase, single-element rectification, this RoHS compliant component is suitable for automotive applications.
Sign in to ask questions about the Diodes B320A-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes B320A-13-F technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 250pF |
| Package/Case | SMA |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 80A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 20V |
| Weight | 0.002258oz |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes B320A-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
