
Schottky rectifier diode for single-phase applications, featuring a 3A average rectified current and a 20V repetitive reverse voltage. This surface-mount component, housed in an SMB plastic package, offers a low capacitance of 250pF and a maximum forward surge current of 100A. Constructed with silicon, it operates efficiently across a temperature range of -55°C to 150°C and is RoHS compliant with tin matte terminal plating.
Sign in to ask questions about the Diodes B320B-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes B320B-13-F technical specifications.
| Application(s) | EFFICIENCY |
| Average Rectified Current | 3A |
| Capacitance | 250pF |
| Package/Case | SMB |
| Contact Plating | Tin, Matte |
| Current Rating | 3A |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| Forward Current | 3A |
| Height | 2.5mm |
| JESD-30 Code | R-PDSO-C2 |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 20V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Phases | 1 |
| Output Current | 3A |
| Package Body Material | Plastic |
| Package Quantity | 3000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Peak Reflow Temperature (Cel) | 245°C |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | SCHOTTKY |
| Terminal Finish | Tin |
| Terminal Form | C BEND |
| Terminal Position | DUAL |
| Termination | SMD/SMT |
| Time @ Peak Reflow Temperature-Max (s) | 5s |
| DC Rated Voltage | 20V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes B320B-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
