
Schottky rectifier diode for general-purpose rectification. Features a 3A average rectified current and 30V repetitive reverse voltage. This surface-mount component, housed in an SMA package, offers a maximum forward surge current of 80A and operates from -55°C to 150°C. It is RoHS compliant and designed for single-phase, single-element applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes B330A-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes B330A-13-F technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 250pF |
| Package/Case | SMA |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 80A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Weight | 0.002258oz |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes B330A-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
