
Surface mount rectifier diode featuring a 3A average rectified current and a 40V repetitive reverse voltage. This silicon Schottky diode offers a maximum forward surge current of 80A and a low capacitance of 250pF. Operating across a wide temperature range from -55°C to 125°C, it is housed in an SMA plastic package with 2 pins. The component is RoHS compliant and designed for single-phase, single-element rectification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes B340A-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 3A |
| Capacitance | 250pF |
| Package/Case | SMA |
| Current | 3A |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 80A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 40V |
| DC Rated Voltage | 40V |
| Weight | 0.002258oz |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes B340A-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
