
Schottky rectifier diode for general-purpose rectification, featuring a 3A average rectified current and 40V repetitive reverse voltage. This surface-mount component offers a 100A peak non-repetitive surge current and a maximum operating temperature of 125°C. The silicon diode is housed in an SMB plastic package with 2 pins and a capacitance of 250pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes B340B-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 3A |
| Capacitance | 250pF |
| Package/Case | SMB |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.5mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 0.006349oz |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes B340B-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
