
Schottky rectifier diode for general-purpose rectification. Features a 3A average rectified current and 50V repetitive reverse voltage. This single-phase, single-element silicon diode offers a 26ns reverse recovery time and 100A peak non-repetitive surge current. Packaged in an SMC case with tin, matte contact plating, it supports surface mount and through-hole mounting. Operating temperature range is -55°C to 125°C.
Diodes B350-13-F technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 250pF |
| Package/Case | SMC |
| Contact Plating | Tin, Matte |
| Current | 3A |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount, Through Hole |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 26ns |
| RoHS Compliant | Yes |
| Voltage | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.007408oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes B350-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.