
Schottky rectifier diode for single-phase applications, featuring a 3A average rectified current and a 50V repetitive reverse voltage. This silicon component offers a 200pF capacitance and a maximum forward surge current of 80A. Packaged in a plastic SMA case with tin matte plating, it supports surface mounting and operates within a temperature range of -55°C to 150°C. Designed for efficiency, it is RoHS compliant and lead-free.
Diodes B350A-13-F technical specifications.
| Application(s) | EFFICIENCY |
| Average Rectified Current | 3A |
| Capacitance | 200pF |
| Package/Case | SMA |
| Contact Plating | Tin, Matte |
| Current Rating | 3A |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| Forward Current | 3A |
| Height | 2.3mm |
| JESD-30 Code | R-PDSO-C2 |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 50V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Phases | 1 |
| Output Current | 3A |
| Package Body Material | Plastic |
| Package Quantity | 5000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 80A |
| Peak Reflow Temperature (Cel) | 245°C |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | SCHOTTKY |
| Terminal Finish | Tin |
| Terminal Form | C BEND |
| Terminal Position | DUAL |
| Termination | SMD/SMT |
| Time @ Peak Reflow Temperature-Max (s) | 5s |
| DC Rated Voltage | 50V |
| Weight | 0.002258oz |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes B350A-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
