
Schottky rectifier diode for 1-phase applications, featuring a 3A average rectified current and 60V repetitive reverse voltage. This silicon component offers a 100A peak non-repetitive surge current and a maximum operating temperature of 125°C. Encased in a plastic SMC package with tin matte contact plating, it is designed for surface mounting and is RoHS compliant.
Sign in to ask questions about the Diodes B360-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes B360-13-F technical specifications.
| Application(s) | EFFICIENCY |
| Average Rectified Current | 3A |
| Capacitance | 250pF |
| Package/Case | SMC |
| Contact Plating | Tin, Matte |
| Current Rating | 3A |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| Forward Current | 3A |
| Height | 2.5mm |
| JESD-30 Code | R-PDSO-C2 |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 60V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Phases | 1 |
| Output Current | 3A |
| Package Body Material | Plastic |
| Package Quantity | 3000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Peak Reflow Temperature (Cel) | 245°C |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | SCHOTTKY |
| Terminal Finish | Tin |
| Terminal Form | C BEND |
| Terminal Position | DUAL |
| Termination | SMD/SMT |
| Time @ Peak Reflow Temperature-Max (s) | 5s |
| DC Rated Voltage | 60V |
| Weight | 0.007408oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes B360-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
