General purpose rectifier diode, featuring Schottky barrier technology. This single-phase, single-element device offers a maximum repetitive peak reverse voltage of 60V and a continuous forward current of 3A. Constructed with silicon for the diode element, it operates within a temperature range of -55°C to 150°C. Encased in a green plastic SMA package with two terminals, it is suitable for general rectification applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes B360AM-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes B360AM-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.