
Surface mount rectifier diode featuring a 3A average rectified current and 90V repetitive reverse voltage. This single-phase, single-element Schottky diode offers a 3A forward current and a peak non-repetitive surge current of 100A. Operating across a temperature range of -55°C to 125°C, it has a capacitance of 100pF and is housed in an SMC package. The RoHS compliant component is supplied on tape and reel.
Diodes B390-13-F technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 100pF |
| Package/Case | SMC |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.5mm |
| Lead Free | Exempt |
| Length | 7.11mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 90V |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 90V |
| Weight | 0.007408oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes B390-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
