
Schottky rectifier diode for general-purpose rectification, featuring a 5A average rectified current and 30V repetitive reverse voltage. This surface-mount component utilizes a silicon PN junction within an SMC plastic package, offering a maximum operating temperature of 125°C and a minimum of -55°C. It boasts a 100A peak non-repetitive surge current capability and a typical capacitance of 300pF. The diode is RoHS compliant with tin, matte contact plating and is supplied on tape and reel.
Sign in to ask questions about the Diodes B530C-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes B530C-13-F technical specifications.
| Average Rectified Current | 5A |
| Capacitance | 300pF |
| Package/Case | SMC |
| Contact Plating | Tin, Matte |
| Current Rating | 5A |
| Forward Current | 5A |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Weight | 0.007408oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes B530C-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
