
Schottky rectifier diode for general-purpose rectification. Features a 5A average rectified current and 60V repetitive reverse voltage. This single-phase, single-element silicon diode is housed in an SMC plastic package with surface-mount termination. Maximum forward surge current is 100A, with a maximum operating temperature of 125°C. The component is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 5A |
| Capacitance | 300pF |
| Package/Case | SMC |
| Current Rating | 5A |
| Forward Current | 5A |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Output Current | 5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 60V |
| Weight | 0.007408oz |
| Width | 6.22mm |
| RoHS | Compliant |
