
The BAS16V-7 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 75V and a maximum reverse current of 1uA. The diode is packaged in a SOT-563 package and is lead free. It has a reverse recovery time of 4ns and is RoHS compliant.
Diodes BAS16V-7 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 2pF |
| Package/Case | SOT-563 |
| Forward Current | 200mA |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Weight | 0.000106oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAS16V-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
