
General purpose rectifier diode, 150mA forward current, 75V reverse voltage. Features 2pF capacitance, 4ns reverse recovery time, and 150mW power dissipation. Packaged in a 1mm height, 2.2mm length, 1.35mm width SOT-323 surface mount plastic package with tin matte plating. Operates from -65°C to 150°C, with a 2A max surge current. RoHS compliant.
Diodes BAS16W-7-F technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 2pF |
| Package/Case | SOT-323 |
| Contact Plating | Tin, Matte |
| Forward Current | 150mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Output Current | 150mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAS16W-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
